C056T473M5X5CM vs CKR05BX473MS feature comparison

C056T473M5X5CM KEMET Corporation

Buy Now Datasheet

CKR05BX473MS Vishay Intertechnologies

Buy Now Datasheet
No
No
Active Obsolete
1102611
KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
, 1909
not_compliant unknown
EAR99
8532.24.00.60
LDD Mil X7R PRF39014, Ceramic, 0.047 uF, 20%, 50 VDC, 125 VDC, 125°C, -55°C, BX, 2.5 % , M (1%/1000 Hrs), 21.3 GOhms, 4.826mm, 4.826mm, 2.286mm, Lead Spacing = 5.08mm, 31.75mm, 0.635mm, 100
KEMET
2022-09-10 18:09:52
3.7 3.59
Military: -55C to +125C Military: -55C to +125C
2024-11-07
7439-92-1
50
DRC Conflict Free
CMRT V6.22
0.047 µF 0.047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.83 mm
e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT
Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
BULK
20%
50 V
NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40)
5.08 mm 5.08 mm
WIRE
2.29 mm 2.29 mm
1 4
MIL-C-39014/01
1909

Compare C056T473M5X5CM with alternatives