C056T470K2X5CS7303
vs
CKR05BX470KPV
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 1909
, 1909
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000047 µF
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.83 mm
4.8 mm
JESD-609 Code
e0
Length
4.83 mm
4.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
200 V
200 V
Reference Standard
MIL-PRF-39014
MIL-C-39014/01
Size Code
1909
1909
Surface Mount
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Pitch
5.08 mm
5.1 mm
Terminal Shape
WIRE
Width
2.29 mm
2.3 mm
Base Number Matches
1
3
Compare C056T470K2X5CS7303 with alternatives
Compare CKR05BX470KPV with alternatives