C056T220K2X5CM7301 vs C056T220K2X5CP7301 feature comparison

C056T220K2X5CM7301 KEMET Corporation

Buy Now Datasheet

C056T220K2X5CP7301 KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1909 , 1909
not_compliant not_compliant
EAR99 EAR99
KEMET KEMET
0.000022 µF 0.000022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.83 mm
e0 e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
TR TR
10% 10%
200 V 200 V
MIL-PRF-39014 MIL-PRF-39014
1909 1909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
1 1

Compare C056T220K2X5CM7301 with alternatives

Compare C056T220K2X5CP7301 with alternatives