C056T150K2X5CM vs CK05BX150KTR feature comparison

C056T150K2X5CM KEMET Corporation

Buy Now Datasheet

CK05BX150KTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
No No
No No
Active Obsolete
KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
, 1909 , 1909
not_compliant compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
KEMET
0.000015 µF 0.000015 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.8 mm
e0 e0
4.83 mm 4.8 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
BULK TR
10% 10%
200 V 200 V
MIL-PRF-39014/01 MIL-C-11015/18
1909 1909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD Tin/Lead (Sn/Pb)
5.08 mm 5.1 mm
WIRE WIRE
2.29 mm 2.3 mm
1 2

Compare C056T150K2X5CM with alternatives

Compare CK05BX150KTR with alternatives