C056T104K5X5CR7301 vs M39014/011473V feature comparison

C056T104K5X5CR7301 KEMET Corporation

Buy Now Datasheet

M39014/011473V Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1909 ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer KEMET
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.826 mm 4.83 mm
JESD-609 Code e0 e0
Length 4.826 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 12 INCH BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.286 mm 2.29 mm
Base Number Matches 1 1
HTS Code 8532.23.00.60
Additional Feature MIL-PRF-39014
Multilayer No
Package Shape RECTANGULAR PACKAGE
Reference Standard MIL-PRF-39014/01

Compare C056T104K5X5CR7301 with alternatives

Compare M39014/011473V with alternatives