C056K821K2X5CP7303 vs CKR05BX821KS feature comparison

C056K821K2X5CP7303 KEMET Corporation

Buy Now Datasheet

CKR05BX821KS Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1909 , 1909
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.00082 µF 0.00082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
JESD-609 Code e0 e0
Length 4.83 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-C-11015 MIL-PRF-39014/01
Size Code 1909
Surface Mount NO NO
Temperature Characteristics Code X7R BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) TIN LEAD
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.29 mm
Base Number Matches 1 3
Pbfree Code No
HTS Code 8532.24.00.60
Package Shape RECTANGULAR PACKAGE

Compare C056K821K2X5CP7303 with alternatives

Compare CKR05BX821KS with alternatives