C056K220K2X5CS7301 vs M39014/1-1207V feature comparison

C056K220K2X5CS7301 KEMET Corporation

Buy Now Datasheet

M39014/1-1207V KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1909 , 1909
not_compliant not_compliant
EAR99 EAR99
0.000022 µF 0.000022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.83 mm
e0 e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
TR
10% 10%
200 V 200 V
MIL-C-11015 MIL-PRF-39014
1909 1909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
1 1

Compare C056K220K2X5CS7301 with alternatives

Compare M39014/1-1207V with alternatives