C056K220K2X5CM7303 vs CKR05BX220KM feature comparison

C056K220K2X5CM7303 KEMET Corporation

Buy Now Datasheet

CKR05BX220KM Cornell Dubilier Electronics Inc

Buy Now Datasheet
No No
Active Obsolete
KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
, 1909 RADIAL LEADED
not_compliant unknown
EAR99 EAR99
0.000022 µF 0.000022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.8 mm
e0
4.83 mm 4.8 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
TR Bulk
10% 10%
200 V 200 V
MIL-C-11015 MIL-C-39014/1
1909 1909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40)
5.08 mm 5.1 mm
WIRE WIRE
2.29 mm 2.3 mm
1 4
8532.24.00.60
RECTANGULAR PACKAGE

Compare C056K220K2X5CM7303 with alternatives

Compare CKR05BX220KM with alternatives