C056K220K2X5CA7301
vs
C056T220K2X5CM7301
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1909
, 1909
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000022 µF
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.83 mm
4.83 mm
JESD-609 Code
e0
e0
Length
4.83 mm
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
200 V
200 V
Reference Standard
MIL-C-11015
MIL-PRF-39014
Size Code
1909
1909
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn60Pb40)
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
2.29 mm
2.29 mm
Base Number Matches
1
1
Pbfree Code
No
Samacsys Manufacturer
KEMET
Compare C056K220K2X5CA7301 with alternatives
Compare C056T220K2X5CM7301 with alternatives