C056G102F1G5CS7301 vs C052G102F1G5CS7303 feature comparison

C056G102F1G5CS7301 KEMET Corporation

Buy Now Datasheet

C052G102F1G5CS7303 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1909 , 1909
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer KEMET
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.973 mm 5.973 mm
JESD-609 Code e0 e0
Length 4.83 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-20 MIL-PRF-20
Size Code 1909 1909
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.29 mm
Base Number Matches 1 1

Compare C056G102F1G5CS7301 with alternatives

Compare C052G102F1G5CS7303 with alternatives