C052T473M5X5CP7301
vs
MR055C473MTTTR2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
, 1909
, 1909
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
KEMET
Capacitance
0.047 µF
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.973 mm
5.97 mm
JESD-609 Code
e0
e0
Length
4.83 mm
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
TR, 14 INCH
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-39014
Size Code
1909
1909
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn/Pb)
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
2.29 mm
2.28 mm
Base Number Matches
1
1
HTS Code
8532.24.00.60
Multilayer
Yes
Package Shape
RECTANGULAR PACKAGE
Compare C052T473M5X5CP7301 with alternatives
Compare MR055C473MTTTR2 with alternatives