C052T150K2X5CR vs C052T150K2X5CR7301 feature comparison

C052T150K2X5CR KEMET Corporation

Buy Now Datasheet

C052T150K2X5CR7301 KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1909 , 1909
not_compliant not_compliant
EAR99 EAR99
8532.24.00.60
32 Weeks
KEMET KEMET
0.000015 µF 0.000015 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
5.973 mm 5.973 mm
e0 e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
BULK TR
10% 10%
200 V 200 V
MIL-PRF-39014/01 MIL-PRF-39014
1909 1909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD TIN LEAD
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
1 1

Compare C052T150K2X5CR7301 with alternatives