C052K222K1X5CA7301 vs M39014/1-1443 feature comparison

C052K222K1X5CA7301 KEMET Corporation

Buy Now Datasheet

M39014/1-1443 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
parentfamilyid 1102610
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1909 , 1909
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Description LDD Mil X7R C11015, Ceramic, 2200 pF, 10%, 100 VDC, 250 VDC, 125°C, -55°C, BX, 2.5 % , N/A, 100 GOhms, 4.83mm, 4.83mm, 2.29mm, Lead Spacing = 5.08mm, 31.75mm, 0.635mm, 2000
Samacsys Manufacturer KEMET
Samacsys Modified On 2022-09-10 18:09:52
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.973 mm 5.973 mm
JESD-609 Code e0 e0
Length 4.83 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-11015 MIL-PRF-39014
Size Code 1909 1909
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.29 mm
Base Number Matches 1 1

Compare C052K222K1X5CA7301 with alternatives

Compare M39014/1-1443 with alternatives