C052G390G2G5CR vs CCR05CG390GSV feature comparison

C052G390G2G5CR KEMET Corporation

Buy Now Datasheet

CCR05CG390GSV KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
parentfamilyid 1102609
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1909 , 1909
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.23.00.60
Samacsys Description LDD Mil C0G PRF20, Ceramic, 39 pF, 2%, 200 VDC, 500 VDC, 125°C, -55°C, C0G, 0.15 % , R (0.01%/1000 Hrs), 100 GOhms, 4.83mm, 4.83mm, 2.29mm, Lead Spacing = 5.08mm, 31.75mm, 0.64mm, 100, 120
Samacsys Manufacturer KEMET
Samacsys Modified On 2022-09-10 18:09:52
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Capacitance 0.000039 µF 0.000039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.973 mm 5.973 mm
JESD-609 Code e0 e0
Length 4.83 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK; TR, 12 INCH
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-20/35 MIL-PRF-20/35
Size Code 1909 1909
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.29 mm
Base Number Matches 3 3
Factory Lead Time 16 Weeks

Compare C052G390G2G5CR with alternatives

Compare CCR05CG390GSV with alternatives