C052G222G5G5CR7301 vs C056G222G5G5CS feature comparison

C052G222G5G5CR7301 KEMET Corporation

Buy Now Datasheet

C056G222G5G5CS KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1909 , 1909
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer KEMET KEMET
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.973 mm 5.973 mm
JESD-609 Code e0 e0
Length 4.83 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR BULK
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-20 MIL-PRF-20/35
Size Code 1909 1909
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.29 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.23.00.60
Package Shape RECTANGULAR PACKAGE

Compare C052G222G5G5CR7301 with alternatives

Compare C056G222G5G5CS with alternatives