C0402X7R500-102KGU vs LD025C102KAB9A feature comparison

C0402X7R500-102KGU VENKEL LTD

Buy Now Datasheet

LD025C102KAB9A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VENKEL LTD AVX CORP
Package Description , , 0402
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.635 mm 0.56 mm
JESD-609 Code e4 e0
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 13 Inch BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish GOLD OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code No
Manufacturer Series LD02
Package Shape RECTANGULAR PACKAGE
Series LD

Compare C0402X7R500-102KGU with alternatives

Compare LD025C102KAB9A with alternatives