C0402X7R160-473KGU vs 0402X7R473KW7AB feature comparison

C0402X7R160-473KGU VENKEL LTD

Buy Now Datasheet

0402X7R473KW7AB American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VENKEL LTD AMERICAN TECHNICAL CERAMICS CORP
Package Description , , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.635 mm 0.61 mm
JESD-609 Code e4 e0
Length 1 mm 1.02 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 13 Inch Strip Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0402 0402
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish GOLD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm 0.51 mm
Base Number Matches 1 1
Manufacturer Series X7R
Series X7R

Compare C0402X7R160-473KGU with alternatives

Compare 0402X7R473KW7AB with alternatives