C0402X5R683K100NT
vs
C1005X5R1A683K050BA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
EYANG TECHNOLOGY DEVELOPMENT CO LTD
TDK CORP
Package Description
, 0402
, 0402
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.068 µF
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.5 mm
0.5 mm
Length
1 mm
1 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Paper
TR, 7 Inch
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Series
C0402X5R(10V)
Size Code
0402
0402
Temperature Characteristics Code
X5R
X5R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
0.5 mm
0.5 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8532.24.00.20
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Package Shape
RECTANGULAR PACKAGE
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Compare C0402X5R683K100NT with alternatives
Compare C1005X5R1A683K050BA with alternatives