C0402X5R473K100NT vs C1005X5R473KDWS feature comparison

C0402X5R473K100NT Eyang Technology Development Co Ltd

Buy Now Datasheet

C1005X5R473KDWS Darfon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EYANG TECHNOLOGY DEVELOPMENT CO LTD DARFON ELECTRONICS CORP
Package Description , 0402 , 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Series C0402X5R(10V)
Size Code 0402 0402
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Multilayer Yes
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare C0402X5R473K100NT with alternatives

Compare C1005X5R473KDWS with alternatives