C0402X5R333K250NJN vs C0402X5R333K250NYN feature comparison

C0402X5R333K250NJN Eyang Technology Development Co Ltd

Buy Now Datasheet

C0402X5R333K250NYN Eyang Technology Development Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer EYANG TECHNOLOGY DEVELOPMENT CO LTD EYANG TECHNOLOGY DEVELOPMENT CO LTD
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.033 µF 0.033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 13 Inch Tape, Paper
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series C(SIZE)GENERAL C(SIZE)GENERAL
Size Code 0402 0402
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare C0402X5R333K250NJN with alternatives

Compare C0402X5R333K250NYN with alternatives