C0402X5R225K100NJN vs 04022B225K6B30D feature comparison

C0402X5R225K100NJN Eyang Technology Development Co Ltd

Buy Now Datasheet

04022B225K6B30D YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EYANG TECHNOLOGY DEVELOPMENT CO LTD YAGEO CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 13 Inch TR, Paper, 13 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Series C(SIZE)HIGH-CAP
Size Code 0402 0402
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare C0402X5R225K100NJN with alternatives

Compare 04022B225K6B30D with alternatives