C0402X5R224M100NTB vs P42BN820MA3152 feature comparison

C0402X5R224M100NTB Eyang Technology Development Co Ltd

Buy Now Datasheet

P42BN820MA3152 Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EYANG TECHNOLOGY DEVELOPMENT CO LTD KNOWLES PRECISION DEVICES
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.508 mm
JESD-609 Code e3 e4
Length 1 mm 1.016 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series C(SIZE)GENERAL
Size Code 0402 0402
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Width 0.5 mm 1.016 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Samacsys Manufacturer Knowles
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare C0402X5R224M100NTB with alternatives

Compare P42BN820MA3152 with alternatives