C0402X5R224K250NYN vs CC0402KRX5R8BB224 feature comparison

C0402X5R224K250NYN Eyang Technology Development Co Ltd

Buy Now Datasheet

CC0402KRX5R8BB224 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EYANG TECHNOLOGY DEVELOPMENT CO LTD YAGEO CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Multilayer Yes YES
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tape, Paper TR, PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series C(SIZE)HIGH-CAP
Size Code 0402 0402
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code 0402
HTS Code 8532.24.00.20
Factory Lead Time 28 Weeks
Samacsys Manufacturer YAGEO
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Shape WRAPAROUND

Compare C0402X5R224K250NYN with alternatives

Compare CC0402KRX5R8BB224 with alternatives