C0402X5R160-225KGP vs CMC-016/225KX50402T13FF feature comparison

C0402X5R160-225KGP VENKEL LTD

Buy Now Datasheet

CMC-016/225KX50402T13FF Tecate Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD TECATE GROUP
Package Description , , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.64 mm 0.56 mm
JESD-609 Code e4 e3
Length 1 mm 1.02 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, 13 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish GOLD OVER NICKEL TIN
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.51 mm
Base Number Matches 1 1

Compare C0402X5R160-225KGP with alternatives

Compare CMC-016/225KX50402T13FF with alternatives