C0402X5R160-105MPBE vs 0402B105M160SW-B feature comparison

C0402X5R160-105MPBE VENKEL LTD

Buy Now Datasheet

0402B105M160SW-B Capax Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD CAPAX TECHNOLOGIES INC
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.64 mm 0.584 mm
JESD-609 Code e0 e0
Length 1.02 mm 1.016 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed, 7 Inch Waffle Pack
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0402 0402
Surface Mount YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.51 mm 0.508 mm
Base Number Matches 1 1

Compare C0402X5R160-105MPBE with alternatives

Compare 0402B105M160SW-B with alternatives