C0402T759C5GCLTM
vs
500R07S7R5CU4Y
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
JOHANSON TECHNOLOGY INC
Package Description
, 0402
, 0402
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000075 µF
0.0000075 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.5 mm
0.51 mm
JESD-609 Code
e0
e3
Length
1 mm
1.02 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
3.3333%
3.3333%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Paper, 7 Inch
TR, Punched Paper, 5 Inch
Positive Tolerance
3.3333%
3.3333%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.5 mm
0.51 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Compare C0402T759C5GCLTM with alternatives
Compare 500R07S7R5CU4Y with alternatives