C0402T683J4RCCTM vs CC0402JRX7R7BB683 feature comparison

C0402T683J4RCCTM KEMET Corporation

Buy Now Datasheet

CC0402JRX7R7BB683 YAGEO Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
KEMET ELECTRONICS CORP YAGEO CORP
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.068 µF 0.068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes YES
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PUNCHED PAPER, 7 INCH TR, PAPER, 7 INCH
5% 5%
16 V 16 V
0402 0402
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
16 Weeks

Compare C0402T683J4RCCTM with alternatives

Compare CC0402JRX7R7BB683 with alternatives