C0402T683J4RBC7411 vs 0402B683J160NT feature comparison

C0402T683J4RBC7411 KEMET Corporation

Buy Now Datasheet

0402B683J160NT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Active Active
KEMET ELECTRONICS CORP FENGHUA ADVANCED TECHNOLOGY
, 0402 , 0402
compliant unknown
EAR99 EAR99
8532.24.00.20
0.068 µF 0.068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 13 INCH Tape, Paper
5% 5%
16 V 16 V
0402 0402
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1

Compare C0402T683J4RBC7411 with alternatives

Compare 0402B683J160NT with alternatives