C0402T682J8RAC7411 vs C1005X7R682JDBS feature comparison

C0402T682J8RAC7411 KEMET Corporation

Buy Now Datasheet

C1005X7R682JDBS Darfon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP DARFON ELECTRONICS CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PUNCHED PAPER, 13 INCH Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0402 0402
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Series C(SIZE)X5R/X7R

Compare C0402T682J8RAC7411 with alternatives

Compare C1005X7R682JDBS with alternatives