C0402T680J8GCL9028 vs MG15N680J100CT feature comparison

C0402T680J8GCL9028 KEMET Corporation

Buy Now Datasheet

MG15N680J100CT Walsin Technology Corporation

Buy Now Datasheet
No Yes
Active Active
KEMET ELECTRONICS CORP WALSIN TECHNOLOGY CORP
, 0402 , 0402
not_compliant compliant
EAR99 EAR99
0.000068 µF 0.000068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e0 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk Cassette TR, Paper, 7 Inch
5% 5%
10 V 10 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
Yes
8532.24.00.20
RECTANGULAR PACKAGE

Compare C0402T680J8GCL9028 with alternatives

Compare MG15N680J100CT with alternatives