C0402T182G4GAL7411 vs C0402C182G4GAC7411 feature comparison

C0402T182G4GAL7411 KEMET Corporation

Buy Now Datasheet

C0402C182G4GAC7411 KEMET Corporation

Buy Now Datasheet
No Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0402 , 0402
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0018 µF 0.0018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e0 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 13 INCH TR, PUNCHED PAPER, 13 INCH
2% 2%
16 V 16 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1

Compare C0402T182G4GAL7411 with alternatives

Compare C0402C182G4GAC7411 with alternatives