C0402T121F1GALTM vs C0402T121F1GCL7411 feature comparison

C0402T121F1GALTM KEMET Corporation

Buy Now Datasheet

C0402T121F1GCL7411 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 0402 , 0402
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.00012 µF 0.00012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
JESD-609 Code e0 e0
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch TR, PUNCHED PAPER, 13 INCH
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20

Compare C0402T121F1GALTM with alternatives

Compare C0402T121F1GCL7411 with alternatives