C0402T101J5GALTU vs CC0402JRNPO9BN101 feature comparison

C0402T101J5GALTU KEMET Corporation

Buy Now Datasheet

CC0402JRNPO9BN101 YAGEO Corporation

Buy Now Datasheet
No Yes
Active Active
KEMET ELECTRONICS CORP YAGEO CORP
, 0402 , 0402
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
KEMET YAGEO
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e0 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 7 INCH TR, PAPER, 7 INCH
5% 5%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
Yes
0402
27 Weeks, 4 Days
RECTANGULAR PACKAGE

Compare C0402T101J5GALTU with alternatives

Compare CC0402JRNPO9BN101 with alternatives