C0402T101J5GAC9028 vs C0402T101J5GAL9028 feature comparison

C0402T101J5GAC9028 KEMET Corporation

Buy Now Datasheet

C0402T101J5GAL9028 KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0402 , 0402
compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e0
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK BULK
5% 5%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1

Compare C0402T101J5GAC9028 with alternatives

Compare C0402T101J5GAL9028 with alternatives