C0402HQN500-1R2CGP
vs
0402N1R2C500PB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VENKEL LTD
|
PILKOR ELECTRONICS CO LTD
|
Package Description |
, 0402
|
, 0402
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.0000012 µF
|
0.0000012 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.51 mm
|
0.5 mm
|
JESD-609 Code |
e4
|
|
Length |
1.02 mm
|
1 mm
|
Manufacturer Series |
C0402
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
20.8333%
|
20.8333%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TAPE, PAPER
|
Bulk
|
Positive Tolerance |
20.8333%
|
20.8333%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
HQN
|
0402N(50V, LT10P)
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
|
Width |
0.51 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
Custom Capabilities |
|
Other Size,Cap.,Tol & 13" Reel Available
|
|
|
|
Compare C0402HQN500-1R2CGP with alternatives
Compare 0402N1R2C500PB with alternatives