C0402HQN250-1R8BNE vs C0402T189B3GCC feature comparison

C0402HQN250-1R8BNE VENKEL LTD

Buy Now Datasheet

C0402T189B3GCC KEMET Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
VENKEL LTD KEMET ELECTRONICS CORP
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0000018 µF 0.0000018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5.5556% 5.5556%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED, 7 INCH BULK
5.5556% 5.5556%
25 V 25 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1

Compare C0402HQN250-1R8BNE with alternatives

Compare C0402T189B3GCC with alternatives