C0402H121K1GAFT100
vs
C0402H121K1GALT1K0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.00012 µF
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.5 mm
0.5 mm
JESD-609 Code
e4
Length
1 mm
1 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Punched Paper, 7 Inch
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
GOLD OVER NICKEL
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Compare C0402H121K1GAFT100 with alternatives
Compare C0402H121K1GALT1K0 with alternatives