C0402COG6R8D500NYN vs GRT1555C1H6R8DA02J feature comparison

C0402COG6R8D500NYN Eyang Technology Development Co Ltd

Buy Now Datasheet

GRT1555C1H6R8DA02J Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EYANG TECHNOLOGY DEVELOPMENT CO LTD MURATA MANUFACTURING CO LTD
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000068 µF 0.0000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
JESD-609 Code e3
Length 1 mm 1 mm
Multilayer Yes Yes
Negative Tolerance 7.3529% 7.35%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tape, Paper TR, PAPER, 13 INCH
Positive Tolerance 7.3529% 7.35%
Rated (DC) Voltage (URdc) 50 V 50 V
Series C(SIZE)GENERAL
Size Code 0402 0402
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Factory Lead Time 12 Weeks
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare C0402COG6R8D500NYN with alternatives

Compare GRT1555C1H6R8DA02J with alternatives