C0402COG500-5R6CNB vs MQ025A5R6CGT4A feature comparison

C0402COG500-5R6CNB VENKEL LTD

Buy Now Datasheet

MQ025A5R6CGT4A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VENKEL LTD AVX CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000056 µF 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.635 mm 0.56 mm
JESD-609 Code e3 e2
Length 1.016 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 4.4643% 4.4643%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, Paper, 13 Inch
Positive Tolerance 4.4643% 4.4643%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Nickel (Sn/Ni)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.508 mm 0.5 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20

Compare C0402COG500-5R6CNB with alternatives

Compare MQ025A5R6CGT4A with alternatives