C0402C680J8GAL vs 0402N680J100N feature comparison

C0402C680J8GAL KEMET Corporation

Buy Now Datasheet

0402N680J100N PILKOR Electronics Co Ltd

Buy Now Datasheet
No
No Yes
Active Obsolete
KEMET ELECTRONICS CORP PILKOR ELECTRONICS CO LTD
, 0402 , 0402
not_compliant unknown
EAR99 EAR99
8532.24.00.20
0.000068 µF 0.000068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e0
1 mm 1 mm
SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK Bulk
5% 5%
10 V 10 V
0402 0402
YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
0.5 mm 0.5 mm
1 1
Other Cap/Voltage, 13" Reel Upon Request
0402N(10-25V,MT10P)

Compare C0402C680J8GAL with alternatives

Compare 0402N680J100N with alternatives