C0402C431M1HAC7867 vs C0402C431M1HAC7411 feature comparison

C0402C431M1HAC7867 KEMET Corporation

Buy Now Datasheet

C0402C431M1HAC7411 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
Capacitance 0.00043 µF 0.00043 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch TR, PUNCHED PAPER, 13 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X8R X8R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.24.00.20
Multilayer Yes

Compare C0402C431M1HAC7867 with alternatives

Compare C0402C431M1HAC7411 with alternatives