C0402C241J1HACAUTO7411 vs C0402C241J1HALAUTO feature comparison

C0402C241J1HACAUTO7411 KEMET Corporation

Buy Now Datasheet

C0402C241J1HALAUTO KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00024 µF 0.00024 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e0
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PUNCHED PAPER, 13 INCH TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard AEC-Q200 AEC-Q200
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X8R X8R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare C0402C241J1HACAUTO7411 with alternatives

Compare C0402C241J1HALAUTO with alternatives