C0402C0G500-8R0DNP vs CM05CG8R0D50AH feature comparison

C0402C0G500-8R0DNP VENKEL LTD

Buy Now Datasheet

CM05CG8R0D50AH KYOCERA Crystal Device Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
VENKEL LTD KYOCERA CORP
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000008 µF 0.000008 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.635 mm
e3 e3
1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
6.25% 6.25%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
6.25% 6.25%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm
1 2
Yes

Compare C0402C0G500-8R0DNP with alternatives

Compare CM05CG8R0D50AH with alternatives