C0402C0G500-3R9DPD vs 0402N3R9D500YHW-HK feature comparison

C0402C0G500-3R9DPD VENKEL LTD

Buy Now Datasheet

0402N3R9D500YHW-HK Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD KNOWLES PRECISION DEVICES
Package Description , , 0402
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000039 µF 0.0000039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.64 mm 0.61 mm
JESD-609 Code e4 e0
Length 1 mm 1.02 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 12.8205% 12.8205%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PAPER, 10 INCH Waffle Pack
Positive Tolerance 12.8205% 12.8205%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish PALLADIUM SILVER Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.508 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-38534

Compare C0402C0G500-3R9DPD with alternatives

Compare 0402N3R9D500YHW-HK with alternatives