C0402C0G250-1R0CPE vs 0402RN1R0C250NGW feature comparison

C0402C0G250-1R0CPE VENKEL LTD

Buy Now Datasheet

0402RN1R0C250NGW Knowles Capacitors

Buy Now Datasheet
Yes Yes
Active Active
VENKEL LTD KNOWLES PRECISION DEVICES
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20
0.000001 µF 0.000001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.635 mm 0.61 mm
e4
1 mm 1.02 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
25% 25%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, Embossed, 7 Inch Waffle Pack
25% 25%
25 V 25 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
PALLADIUM SILVER GOLD OVER NICKEL
WRAPAROUND WRAPAROUND
0.5 mm 0.508 mm
1 1

Compare C0402C0G250-1R0CPE with alternatives

Compare 0402RN1R0C250NGW with alternatives