C0201X7R160-392KNP vs GRM033R71C392KE14J feature comparison

C0201X7R160-392KNP VENKEL LTD

Buy Now Datasheet

GRM033R71C392KE14J Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD MURATA MANUFACTURING CO LTD
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.3 mm
JESD-609 Code e3 e3
Length 0.6 mm 0.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes YES
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch TR, PAPER, 13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.3 mm 0.3 mm
Base Number Matches 1 1
Factory Lead Time 10 Weeks

Compare C0201X7R160-392KNP with alternatives

Compare GRM033R71C392KE14J with alternatives