C0201X392K016T vs NMC0201X7R392K16TRPLP feature comparison

C0201X392K016T Holy Stone Enterprise Co Ltd

Buy Now Datasheet

NMC0201X7R392K16TRPLP NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HOLY STONE ENTERPRISE CO LTD NIC COMPONENTS CORP
Package Description , 0201 , 0201
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.3 mm
Length 0.6 mm 0.6 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Tape, Embossed/Plastic
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0201 0201
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.3 mm 0.3 mm
Base Number Matches 1 1
Rohs Code No
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare C0201X392K016T with alternatives

Compare NMC0201X7R392K16TRPLP with alternatives