C0201C104M9PAC vs AU016D104MAG9A feature comparison

C0201C104M9PAC KEMET Corporation

Buy Now Datasheet

AU016D104MAG9A Kyocera AVX Components

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
KEMET ELECTRONICS CORP AVX CORP
, 0201 , 0201
compliant compliant
EAR99 EAR99
8532.24.00.20
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.3 mm 0.33 mm
e3 e4
0.6 mm 0.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK Bulk
20% 20%
6.3 V 6.3 V
0201 0201
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL Gold (Au)
WRAPAROUND WRAPAROUND
0.3 mm 0.3 mm
1 1

Compare C0201C104M9PAC with alternatives

Compare AU016D104MAG9A with alternatives