C0201C0G500-6R8DPBU vs 0201N6R8D500CT feature comparison

C0201C0G500-6R8DPBU VENKEL LTD

Buy Now Datasheet

0201N6R8D500CT Walsin Technology Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD WALSIN TECHNOLOGY CORP
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000068 µF 0.0000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.3 mm
JESD-609 Code e0 e3
Length 0.6 mm 0.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 7.3529% 7.3529%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed, 13 Inch TR, PAPER, 7 INCH
Positive Tolerance 7.3529% 7.3529%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.3 mm 0.3 mm
Base Number Matches 1 1

Compare C0201C0G500-6R8DPBU with alternatives

Compare 0201N6R8D500CT with alternatives