C0201C0G500-101JNU vs NMC-A0201NPO101J50CQYF feature comparison

C0201C0G500-101JNU VENKEL LTD

Buy Now Datasheet

NMC-A0201NPO101J50CQYF NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Active
VENKEL LTD NIC COMPONENTS CORP
, 0201 CHIP
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.3048 mm 0.33 mm
e3 e3
0.6 mm 0.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Paper, 13 Inch TR, PUNCHED, 7 INCH
5% 5%
50 V 50 V
0201 0201
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.3 mm 0.3 mm
1 1
14 Weeks
AEC-Q200

Compare C0201C0G500-101JNU with alternatives

Compare NMC-A0201NPO101J50CQYF with alternatives